
MAX632AESA+ | |
|---|---|
DigiKey Part Number | MAX632AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX632AESA+ |
Description | IC REG BST ADJ/1.31V 450MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 1.31V (12V) 1 Output 450mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX632AESA+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 50kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.54000 | kr.86.54 |
| 10 | kr.68.20600 | kr.682.06 |
| 25 | kr.63.62560 | kr.1,590.64 |
| Unit Price without VAT: | kr.86.54000 |
|---|---|
| Unit Price with VAT: | kr.108.17500 |

