
MAX6304CSA+ | |
|---|---|
DigiKey Part Number | MAX6304CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6304CSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6304CSA+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tube | Reset Timeout 2.8ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6304CSA+ | Analog Devices Inc./Maxim Integrated | 57 | MAX6304CSA+-ND | kr.62.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.32000 | kr.62.32 |
| 10 | kr.48.55800 | kr.485.58 |
| 25 | kr.45.11280 | kr.1,127.82 |
| 100 | kr.41.32790 | kr.4,132.79 |
| 300 | kr.39.21627 | kr.11,764.88 |
| 500 | kr.38.43548 | kr.19,217.74 |
| 1.000 | kr.37.54028 | kr.37,540.28 |
| Unit Price without VAT: | kr.62.32000 |
|---|---|
| Unit Price with VAT: | kr.77.90000 |

