
MAX560CWI | |
|---|---|
DigiKey Part Number | MAX560CWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX560CWI |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS562 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX560CWI Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 116Kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS562 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX560CWI+ | Analog Devices Inc./Maxim Integrated | 48 | MAX560CWI+-ND | kr.134.41000 | Parametric Equivalent |
| ADM560JRZ | Analog Devices Inc. | 158 | ADM560JRZ-ND | kr.75.70000 | Parametric Equivalent |
| ADM561JRZ | Analog Devices Inc. | 0 | ADM561JRZ-ND | kr.51.35012 | Parametric Equivalent |



