Similar

ADM561JRZ | |
|---|---|
DigiKey Part Number | ADM561JRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM561JRZ |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM561JRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 116Kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | kr.49.85432 | kr.4,038.20 |
| Unit Price without VAT: | kr.49.85432 |
|---|---|
| Unit Price with VAT: | kr.62.31790 |



