Direct
Similar

MAX5441BCUA+ | |
|---|---|
DigiKey Part Number | MAX5441BCUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5441BCUA+ |
Description | IC DAC 16BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5441BCUA+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5441BCUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX5441BCUA+-ND | kr.116.77260 | Direct |
| LTC2641CMS8-16#TRPBF | Analog Devices Inc. | 3.861 | 505-LTC2641CMS8-16#TRPBFCT-ND | kr.119.19000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.116.77260 | kr.5,838.63 |
| Unit Price without VAT: | kr.116.77260 |
|---|---|
| Unit Price with VAT: | kr.145.96575 |



