
MAX537AEWE+ | |
|---|---|
DigiKey Part Number | MAX537AEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX537AEWE+ |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX537AEWE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tube | INL/DNL (LSB) ±0.15, ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Settling Time 5µs (Typ) | Supplier Device Package 16-SOIC |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX537AEWE+ | Analog Devices Inc./Maxim Integrated | 33 | MAX537AEWE+-ND | kr.598.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.598.62000 | kr.598.62 |
| 10 | kr.500.09300 | kr.5,000.93 |
| 46 | kr.462.29478 | kr.21,265.56 |
| 138 | kr.443.54043 | kr.61,208.58 |
| Unit Price without VAT: | kr.598.62000 |
|---|---|
| Unit Price with VAT: | kr.748.27500 |

