8 Bit Digital to Analog Converter 8 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX528EAG+

DigiKey Part Number
MAX528EAG+-ND
Manufacturer
Manufacturer Product Number
MAX528EAG+
Description
IC DAC 8BIT 24-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX528EAG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
10.8V ~ 16.5V, -1.5V ~ -5.5V
Packaging
Tube
Voltage - Supply, Digital
10.8V ~ 16.5V
Part Status
Active
INL/DNL (LSB)
±0.3, ±0.3
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 85°C
Settling Time
3µs
Package / Case
24-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
24-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX528EAG+Analog Devices Inc./Maxim Integrated47MAX528EAG+-NDkr.193.31000Direct
In-Stock: 47
Factory Stock: 696
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.193.31000kr.193.31
10kr.156.19900kr.1,561.99
58kr.140.27914kr.8,136.19
116kr.135.86672kr.15,760.54
290kr.131.20869kr.38,050.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.193.31000
Unit Price with VAT:kr.241.63750