MAX520ACPE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.128.83000
Datasheet
8 Bit Digital to Analog Converter 4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX520ACPE+

DigiKey Part Number
MAX520ACPE+-ND
Manufacturer
Manufacturer Product Number
MAX520ACPE+
Description
IC DAC 8BIT 16-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX520ACPE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
0°C ~ 70°C
Settling Time
2µs (Typ)
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Voltage - Unbuffered
Supplier Device Package
16-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX520ACPE+Analog Devices Inc./Maxim Integrated0MAX520ACPE+-NDkr.128.83000Direct
Available To Order
Factory Stock: 600
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.128.83000kr.128.83
10kr.102.77100kr.1,027.71
25kr.96.26160kr.2,406.54
100kr.89.10740kr.8,910.74
250kr.85.69700kr.21,424.25
500kr.83.64172kr.41,820.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.128.83000
Unit Price with VAT:kr.161.03750