8 Bit Digital to Analog Converter 4 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX505BEAG+

DigiKey Part Number
MAX505BEAG+-ND
Manufacturer
Manufacturer Product Number
MAX505BEAG+
Description
IC DAC 8BIT 24-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX505BEAG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
6µs (Typ)
Package / Case
24-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
24-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX505BEAG+Analog Devices Inc./Maxim Integrated28MAX505BEAG+-NDkr.186.71000Direct
In-Stock: 28
Factory Stock: 1.566
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.186.71000kr.186.71
10kr.150.67600kr.1,506.76
58kr.135.23224kr.7,843.47
116kr.130.95216kr.15,190.45
290kr.126.43314kr.36,665.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.186.71000
Unit Price with VAT:kr.233.38750