Direct
Similar

MAX505ACWG | |
|---|---|
DigiKey Part Number | MAX505ACWG-ND |
Manufacturer | |
Manufacturer Product Number | MAX505ACWG |
Description | IC DAC 8BIT 24-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX505ACWG Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 6µs (Typ) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX505ACWG+ | Analog Devices Inc./Maxim Integrated | 9 | MAX505ACWG+-ND | kr.123.16000 | Direct |
| AD7225LRZ | Analog Devices Inc. | 9 | AD7225LRZ-ND | kr.189.85000 | Similar |
| AD7225LRZ-REEL | Analog Devices Inc. | 0 | AD7225LRZ-REELTR-ND | kr.128.92293 | Similar |



