MAX500AEPE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.263.42200
Datasheet
8 Bit Digital to Analog Converter 4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX500AEPE+

DigiKey Part Number
MAX500AEPE+-ND
Manufacturer
Manufacturer Product Number
MAX500AEPE+
Description
IC DAC 8BIT 16-PDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX500AEPE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
11.4V ~ 16.5V
Packaging
Tube
Voltage - Supply, Digital
11.4V ~ 16.5V
Part Status
Active
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
4.5µs
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Voltage - Buffered
Supplier Device Package
16-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX500AEPE+Analog Devices Inc./Maxim Integrated0MAX500AEPE+-NDkr.263.42200Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
25kr.263.42200kr.6,585.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.263.42200
Unit Price with VAT:kr.329.27750