
MAX4762EBC+T | |
|---|---|
DigiKey Part Number | MAX4762EBC+TTR-ND - Tape & Reel (TR) MAX4762EBC+TCT-ND - Cut Tape (CT) MAX4762EBC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4762EBC+T |
Description | IC SWITCH DUAL SPDT 12UCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 12-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4762EBC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 850mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 27MHz | |
Features | Break-Before-Make, Clickless | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, CSPBGA | |
Supplier Device Package | 12-UCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.70000 | kr.32.70 |
| 10 | kr.24.93600 | kr.249.36 |
| 25 | kr.22.99280 | kr.574.82 |
| 100 | kr.20.85540 | kr.2,085.54 |
| 250 | kr.19.83660 | kr.4,959.15 |
| 500 | kr.19.22216 | kr.9,611.08 |
| 1.000 | kr.18.71667 | kr.18,716.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.18312 | kr.45,457.80 |
| Unit Price without VAT: | kr.32.70000 |
|---|---|
| Unit Price with VAT: | kr.40.87500 |










