Inverter IC 1 Channel 4-X2SON (0.6x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G04GX4Z

DigiKey Part Number
1727-74AUP1G04GX4ZTR-ND - Tape & Reel (TR)
1727-74AUP1G04GX4ZCT-ND - Cut Tape (CT)
1727-74AUP1G04GX4ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G04GX4Z
Description
IC INVERTER 1CH 1-INP 4X2SON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 4-X2SON (0.6x0.6)
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G04GX4Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.1V ~ 0.44V
Series
Input Logic Level - High
0.75V ~ 2.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.4ns @ 3.6V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
4-X2SON (0.6x0.6)
Number of Inputs
1
Package / Case
4-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.98900kr.9.89
25kr.0.87240kr.21.81
100kr.0.74690kr.74.69
250kr.0.68600kr.171.50
500kr.0.64946kr.324.73
1.000kr.0.61942kr.619.42
2.500kr.0.60141kr.1,503.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.55278kr.5,527.80
20.000kr.0.53981kr.10,796.20
30.000kr.0.53331kr.15,999.30
50.000kr.0.52612kr.26,306.00
70.000kr.0.52192kr.36,534.40
100.000kr.0.51788kr.51,788.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500