Direct

MAX4680CPE+ | |
|---|---|
DigiKey Part Number | MAX4680CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4680CPE+ |
Description | IC SW SPST-NCX2 1.25OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 1.25Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4680CPE+ Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 175ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 55pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 115pF, 115pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -65dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 1.25Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 90mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4680CPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4680CPE+-ND | kr.123.41200 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.123.41200 | kr.6,170.60 |
| Unit Price without VAT: | kr.123.41200 |
|---|---|
| Unit Price with VAT: | kr.154.26500 |


