MAX4668ESE+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.148.99000
Datasheet
2 Circuit IC Switch 1:1 2.5Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4668ESE+

DigiKey Part Number
MAX4668ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4668ESE+
Description
IC SW SPST-NOX2 2.5OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 2.5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4668ESE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
275ns, 175ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
450pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
65pF, 65pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-66dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
2.5Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
4.5V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4668ESE+Analog Devices Inc./Maxim Integrated0MAX4668ESE+-NDkr.148.99000Direct
Available To Order
Factory Stock: 1.150
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.148.99000kr.148.99
10kr.119.39500kr.1,193.95
50kr.107.54920kr.5,377.46
100kr.103.88280kr.10,388.28
250kr.100.01148kr.25,002.87
500kr.97.67860kr.48,839.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.148.99000
Unit Price with VAT:kr.186.23750