Direct
Similar
Similar
Similar
Similar
Similar
Similar

MAX4643EUA | |
|---|---|
DigiKey Part Number | MAX4643EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4643EUA |
Description | IC SW SPST-NO/NCX2 4OHM 8UMAX |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 4Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4643EUA Models |
Category | Switch Time (Ton, Toff) (Max) 15ns, 8ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF, 7pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO/NC | Crosstalk -97dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4643EUA+ | Analog Devices Inc./Maxim Integrated | 40 | MAX4643EUA+-ND | kr.28.91000 | Direct |
| ADG723BRMZ | Analog Devices Inc. | 2.045 | 505-ADG723BRMZ-ND | kr.20.67000 | Similar |
| ADG723BRMZ-REEL | Analog Devices Inc. | 1.507 | ADG723BRMZ-REELCT-ND | kr.20.67000 | Similar |
| ADG723BRMZ-REEL7 | Analog Devices Inc. | 2.126 | ADG723BRMZ-REEL7CT-ND | kr.20.67000 | Similar |
| ADG823BRMZ | Analog Devices Inc. | 366 | ADG823BRMZ-ND | kr.30.12000 | Similar |




