Similar
Similar
Similar
Similar

DG9234EDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | DG9234EDQ-T1-GE3TR-ND - Tape & Reel (TR) DG9234EDQ-T1-GE3CT-ND - Cut Tape (CT) DG9234EDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG9234EDQ-T1-GE3 |
Description | IC SW SPST-NO/NCX2 25OHM 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 25Ohm 8-MSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 75ns, 50ns |
Manufacturer Vishay Siliconix | Charge Injection -0.78pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -108dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 400mOhm | Supplier Device Package 8-MSOP |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG723BRMZ | Analog Devices Inc. | 2.045 | 505-ADG723BRMZ-ND | kr.20.67000 | Similar |
| ADG723BRMZ-REEL | Analog Devices Inc. | 1.507 | ADG723BRMZ-REELCT-ND | kr.20.67000 | Similar |
| ADG723BRMZ-REEL7 | Analog Devices Inc. | 2.126 | ADG723BRMZ-REEL7CT-ND | kr.20.67000 | Similar |
| MAX4643EUA+ | Analog Devices Inc./Maxim Integrated | 40 | MAX4643EUA+-ND | kr.28.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.10.20100 | kr.102.01 |
| 25 | kr.9.30200 | kr.232.55 |
| 100 | kr.8.31110 | kr.831.11 |
| 250 | kr.7.83876 | kr.1,959.69 |
| 500 | kr.7.58556 | kr.3,792.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.07207 | kr.17,680.17 |
| 5.000 | kr.6.92294 | kr.34,614.70 |
| 7.500 | kr.6.84827 | kr.51,362.03 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |



