Direct

MAX4612EUD+ | |
|---|---|
DigiKey Part Number | 505-MAX4612EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4612EUD+ |
Description | IC SW SPST-NO/NC 100OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4612EUD+ Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 16pF, 16pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -80dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Switch Time (Ton, Toff) (Max) 65ns, 28ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4612EUD+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX4612EUD+-ND | kr.24.11609 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | kr.24.11609 | kr.4,630.29 |
| Unit Price without VAT: | kr.24.11609 |
|---|---|
| Unit Price with VAT: | kr.30.14511 |


