
MAX4601CAE+ | |
|---|---|
DigiKey Part Number | MAX4601CAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4601CAE+ |
Description | IC SW SPST-NCX4 2.5OHM 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4601CAE+ Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 350ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 120pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 55pF, 55pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -59dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 2.5Ohm | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-SSOP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4601CAE+ | Analog Devices Inc./Maxim Integrated | 68 | MAX4601CAE+-ND | kr.92.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.37000 | kr.92.37 |
| 10 | kr.72.91000 | kr.729.10 |
| 76 | kr.63.59276 | kr.4,833.05 |
| 152 | kr.61.44586 | kr.9,339.77 |
| 304 | kr.59.67878 | kr.18,142.35 |
| 532 | kr.58.48293 | kr.31,112.92 |
| 1.064 | kr.57.23983 | kr.60,903.18 |
| Unit Price without VAT: | kr.92.37000 |
|---|---|
| Unit Price with VAT: | kr.115.46250 |

