Direct

MAX4592ESE+ | |
|---|---|
DigiKey Part Number | 505-MAX4592ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4592ESE+ |
Description | IC SWITCH SPST-NOX4 20OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4592ESE+ Models |
Category | Switch Time (Ton, Toff) (Max) 80ns, 45ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4592ESE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX4592ESE+-ND | kr.43.44800 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.44800 | kr.4,344.80 |
| Unit Price without VAT: | kr.43.44800 |
|---|---|
| Unit Price with VAT: | kr.54.31000 |


