MAX4501EXK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 168
Unit Price: kr.16.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.33196
Datasheet
1 Circuit IC Switch 1:1 250Ohm SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4501EXK-T

DigiKey Part Number
MAX4501EXK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4501EXK-T
Description
IC SW SPST-NOX1 250OHM SC70-5
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 250Ohm SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4501EXK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
75ns, 50ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
On-State Resistance (Max)
250Ohm
Supplier Device Package
SC-70-5
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4501EXK+TAnalog Devices Inc./Maxim Integrated168MAX4501EXK+TCT-NDkr.16.42000Direct
74HC1G66GW-Q100HNexperia USA Inc.01727-74HC1G66GW-Q100HTR-NDkr.0.33196Similar
Obsolete
This product is no longer manufactured. View Substitutes