Direct



74HC1G66GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC1G66GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC1G66GW-Q100H |
Description | IC SWITCH SPST-NOX1 80OHM 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 80Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G66GW-Q100H Models |
Category | Switch Time (Ton, Toff) (Max) 20ns, 20ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SPST - NO | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 80Ohm | Supplier Device Package 5-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G66DFT2G | onsemi | 0 | MC74VHC1G66DFT2GOSCT-ND | kr.3.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33196 | kr.995.88 |
| Unit Price without VAT: | kr.0.33196 |
|---|---|
| Unit Price with VAT: | kr.0.41495 |


