8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44285LAUA+

DigiKey Part Number
MAX44285LAUA+-ND
Manufacturer
Manufacturer Product Number
MAX44285LAUA+
Description
IC CURRENT SENSE 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX44285LAUA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
-3db Bandwidth
80 kHz
Current - Input Bias
65 µA
Voltage - Input Offset
12 µV
Current - Supply
-
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 150
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.35000kr.44.35
10kr.34.16300kr.341.63
50kr.30.08760kr.1,504.38
100kr.28.82560kr.2,882.56
250kr.27.49236kr.6,873.09
500kr.26.68902kr.13,344.51
1.000kr.26.02778kr.26,027.78
2.500kr.25.32992kr.63,324.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.35000
Unit Price with VAT:kr.55.43750