
MAX44285EVKIT# | |
|---|---|
DigiKey Part Number | MAX44285EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX44285EVKIT# |
Description | EVKIT FOR MAX44285 - DUAL CURREN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX44265 - 2 - Dual Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 80kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply (Main IC) 1.3mA |
Packaging Box | Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V |
Part Status Active | Utilized IC / Part MAX44265 |
Channels per IC 2 - Dual | Contents Board(s) |
Amplifier Type Current Sense | Base Product Number |
Output Type Single-Ended |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.877.65000 | kr.877.65 |
| 10 | kr.740.87300 | kr.7,408.73 |
| 25 | kr.706.72760 | kr.17,668.19 |
| Unit Price without VAT: | kr.877.65000 |
|---|---|
| Unit Price with VAT: | kr.1,097.06250 |




