MAX4253EUB-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 11.068
Unit Price: kr.40.20000
Datasheet

Similar


Texas Instruments
In Stock: 147.870
Unit Price: kr.19.97000
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: kr.7.16419
Datasheet

Similar


Texas Instruments
In Stock: 1.304
Unit Price: kr.24.54000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4253EUB-T

DigiKey Part Number
MAX4253EUB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4253EUB-T
Description
IC OPAMP GP 2 CIRC 10UMAX/USOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4253EUB-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
70 µV
Mfr
Current - Supply
420µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
68 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.4 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
10-uMAX/uSOP
Current - Input Bias
0.1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4253EUB+TAnalog Devices Inc./Maxim Integrated11.068175-MAX4253EUB+TCT-NDkr.40.20000Direct
TLV2473CDGQRTexas Instruments147.870296-10620-1-NDkr.19.97000Similar
TLV2633IDGSRTexas Instruments2.500296-13369-2-NDkr.7.16419Similar
TLV4113IDGQRTexas Instruments1.304296-10721-1-NDkr.24.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable