
TLV2633IDGSR | |
|---|---|
DigiKey Part Number | 296-13369-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2633IDGSR |
Description | IC OPAMP GP 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2633IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 3.8mA (x2 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.55248 | kr.13,881.20 |
| 5.000 | kr.5.43051 | kr.27,152.55 |
| 7.500 | kr.5.36944 | kr.40,270.80 |
| Unit Price without VAT: | kr.5.55248 |
|---|---|
| Unit Price with VAT: | kr.6.94060 |

