Similar

MAX4247AUB-T | |
|---|---|
DigiKey Part Number | MAX4247AUB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4247AUB-T |
Description | IC OPAMP GP 2 CIRC 10UMAX/USOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4247AUB-T Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 375µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8592ARMZ-REEL | Analog Devices Inc. | 22.074 | AD8592ARMZ-REELCT-ND | kr.11.41000 | Similar |


