
AD8592ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8592ARMZ-REELTR-ND - Tape & Reel (TR) AD8592ARMZ-REELCT-ND - Cut Tape (CT) AD8592ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8592ARMZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8592ARMZ-REEL Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Output / Channel 250 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 5V/µs | Supplier Device Package 10-MSOP |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.8.36200 | kr.83.62 |
| 25 | kr.7.60280 | kr.190.07 |
| 100 | kr.6.77050 | kr.677.05 |
| 250 | kr.6.37272 | kr.1,593.18 |
| 500 | kr.6.13318 | kr.3,066.59 |
| 1.000 | kr.6.11113 | kr.6,111.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.69228 | kr.17,076.84 |
| 6.000 | kr.5.57307 | kr.33,438.42 |
| 9.000 | kr.5.51336 | kr.49,620.24 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

