Direct
Similar
Similar

MAX4246AKA-T | |
|---|---|
DigiKey Part Number | MAX4246AKA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4246AKA-T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4246AKA-T Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 375µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4246AKA+T | Analog Devices Inc./Maxim Integrated | 13.672 | MAX4246AKA+TCT-ND | kr.22.89000 | Direct |
| AD8502ARJZ-REEL | Analog Devices Inc. | 0 | AD8502ARJZ-REEL-ND | kr.8.14916 | Similar |
| AD8502ARJZ-REEL7 | Analog Devices Inc. | 6.693 | AD8502ARJZ-REEL7CT-ND | kr.16.29000 | Similar |




