
MAX4246AKA+T | |
|---|---|
DigiKey Part Number | MAX4246AKA+TTR-ND - Tape & Reel (TR) MAX4246AKA+TCT-ND - Cut Tape (CT) MAX4246AKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4246AKA+T |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4246AKA+T Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 375µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 10 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.89000 | kr.22.89 |
| 10 | kr.17.24500 | kr.172.45 |
| 25 | kr.15.82720 | kr.395.68 |
| 100 | kr.14.26880 | kr.1,426.88 |
| 250 | kr.13.52552 | kr.3,381.38 |
| 500 | kr.13.38628 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.31913 | kr.30,797.82 |
| 5.000 | kr.12.08440 | kr.60,422.00 |
| Unit Price without VAT: | kr.22.89000 |
|---|---|
| Unit Price with VAT: | kr.28.61250 |

