Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX417CSA+ | |
|---|---|
DigiKey Part Number | MAX417CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX417CSA+ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX417CSA+ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 600 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 150 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX417CSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX417CSA+-ND | kr.54.38330 | Direct |
| LMC6022IM/NOPB | Texas Instruments | 30 | LMC6022IM/NOPB-ND | kr.15.28000 | Similar |
| LMC6022IMX/NOPB | Texas Instruments | 0 | 296-35433-1-ND | kr.7.39104 | Similar |
| LMC6042AIM/NOPB | Texas Instruments | 394 | LMC6042AIM/NOPB-ND | kr.26.69000 | Similar |
| LMC6042AIMX/NOPB | Texas Instruments | 2.782 | LMC6042AIMX/NOPBCT-ND | kr.23.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.54.38330 | kr.5,438.33 |
| Unit Price without VAT: | kr.54.38330 |
|---|---|
| Unit Price with VAT: | kr.67.97913 |






