Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4132EUA | |
|---|---|
DigiKey Part Number | MAX4132EUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4132EUA |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4132EUA Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4132EUA+ | Analog Devices Inc./Maxim Integrated | 103 | MAX4132EUA+-ND | kr.48.12000 | Direct |
| LTC6087CMS8#TRPBF | Analog Devices Inc. | 4.177 | LTC6087CMS8#TRPBFCT-ND | kr.21.87000 | Similar |
| MCP6022-E/ST | Microchip Technology | 110 | MCP6022-E/ST-ND | kr.11.41000 | Similar |
| MCP6022-I/ST | Microchip Technology | 301 | MCP6022-I/ST-ND | kr.11.41000 | Similar |
| MCP6022T-E/ST | Microchip Technology | 4.449 | MCP6022T-E/STCT-ND | kr.11.41000 | Similar |





