Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4132ESA | |
|---|---|
DigiKey Part Number | MAX4132ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX4132ESA |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4132ESA Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4132ESA+ | Analog Devices Inc./Maxim Integrated | 730 | MAX4132ESA+-ND | kr.51.29000 | Direct |
| AD8606ARZ | Analog Devices Inc. | 2.904 | 505-AD8606ARZ-ND | kr.33.86000 | Similar |
| AD8606ARZ-REEL | Analog Devices Inc. | 3.643 | AD8606ARZ-REELCT-ND | kr.33.86000 | Similar |
| AD8606ARZ-REEL7 | Analog Devices Inc. | 5.606 | AD8606ARZ-REEL7CT-ND | kr.33.86000 | Similar |
| LMV358M | Rochester Electronics, LLC | 87.257 | 2156-LMV358M-ND | kr.6.08640 | Similar |






