Direct

MAX410BCSA+ | |
|---|---|
DigiKey Part Number | 505-MAX410BCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX410BCSA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX410BCSA+ Models |
Category | Current - Supply 2.5mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.8 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 28 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
Voltage - Input Offset 120 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX410BCSA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX410BCSA+-ND | kr.39.34730 | Direct |
| VCA810AID | Texas Instruments | 130 | 296-17491-5-ND | kr.165.54000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.39.34730 | kr.3,934.73 |
| Unit Price without VAT: | kr.39.34730 |
|---|---|
| Unit Price with VAT: | kr.49.18413 |



