
MAX4053EPE+ | |
|---|---|
DigiKey Part Number | MAX4053EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4053EPE+ |
Description | IC SWITCH SPDT X 3 100OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4053EPE+ Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Through Hole |
On-State Resistance (Max) 100Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 12Ohm (Max) | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 2V ~ 16V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4053EPE+ | Analog Devices Inc./Maxim Integrated | 18 | MAX4053EPE+-ND | kr.61.69000 | Direct |
| CD74HC4053E | Texas Instruments | 1.708 | 296-9219-5-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.69000 | kr.61.69 |
| 10 | kr.48.01300 | kr.480.13 |
| 25 | kr.44.60320 | kr.1,115.08 |
| 100 | kr.40.85370 | kr.4,085.37 |
| 250 | kr.39.06608 | kr.9,766.52 |
| 500 | kr.37.98890 | kr.18,994.45 |
| 1.000 | kr.37.10231 | kr.37,102.31 |
| Unit Price without VAT: | kr.61.69000 |
|---|---|
| Unit Price with VAT: | kr.77.11250 |

