Direct
Similar
Similar
Similar
Similar
Similar
Similar

MAX4042EUA-T | |
|---|---|
DigiKey Part Number | MAX4042EUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4042EUA-T |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4042EUA-T Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 2.5 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 90 kHz | Supplier Device Package 8-uMAX/uSOP |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4042EUA+T | Analog Devices Inc./Maxim Integrated | 2.500 | 175-MAX4042EUA+TCT-ND | kr.30.12000 | Direct |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | kr.123.38000 | Similar |
| LTC6269HMS8E-10#TRPBF | Analog Devices Inc. | 0 | LTC6269HMS8E-10#TRPBF-ND | kr.76.51386 | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 517 | 505-LTC6269IMS8E-10#PBF-ND | kr.108.67000 | Similar |
| LTC6269IMS8E-10#TRPBF | Analog Devices Inc. | 0 | LTC6269IMS8E-10#TRPBF-ND | kr.66.73870 | Similar |




