MAX4040EUA+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.21.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.549
Unit Price: kr.26.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.281
Unit Price: kr.26.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.14.51017
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4040EUA+

DigiKey Part Number
MAX4040EUA+-ND
Manufacturer
Manufacturer Product Number
MAX4040EUA+
Description
IC OPAMP GP 1 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4040EUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
14µA
Packaging
Tube
Voltage - Supply Span (Min)
2.4 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.04V/µs
Supplier Device Package
8-uMAX/uSOP
Gain Bandwidth Product
90 kHz
Base Product Number
Current - Input Bias
2 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4040EUA+Analog Devices Inc./Maxim Integrated0MAX4040EUA+-NDkr.21.56000Direct
ADA4528-1ARMZAnalog Devices Inc.1.549505-ADA4528-1ARMZ-NDkr.26.75000Similar
ADA4528-1ARMZ-R7Analog Devices Inc.5.281ADA4528-1ARMZ-R7CT-NDkr.26.75000Similar
ADA4528-1ARMZ-RLAnalog Devices Inc.0ADA4528-1ARMZ-RLTR-NDkr.14.51017Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.56000kr.21.56
10kr.16.19900kr.161.99
50kr.14.04820kr.702.41
100kr.13.38060kr.1,338.06
250kr.12.67596kr.3,168.99
500kr.12.25116kr.6,125.58
1.000kr.11.90164kr.11,901.64
2.500kr.11.53264kr.28,831.60
5.000kr.11.31027kr.56,551.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.56000
Unit Price with VAT:kr.26.95000