MAX4014EUK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24.061
Unit Price: kr.23.33000
Datasheet
Buffer, Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4014EUK

DigiKey Part Number
2156-MAX4014EUK-ND
Manufacturer
Manufacturer Product Number
MAX4014EUK
Description
SING-SUPPLY BUFFER WITH R-R O/P
Customer Reference
Detailed Description
Buffer, Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4014EUK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
5.5mA
Packaging
Bulk
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
3.15 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
600V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
200 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
5.4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4221DBVRTexas Instruments24.061296-15112-1-NDkr.23.33000Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.