
THS4221DBVR | |
|---|---|
DigiKey Part Number | 296-15112-2-ND - Tape & Reel (TR) 296-15112-1-ND - Cut Tape (CT) 296-15112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4221DBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | THS4221DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 990V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.96000 | kr.22.96 |
| 10 | kr.17.27700 | kr.172.77 |
| 25 | kr.15.86160 | kr.396.54 |
| 100 | kr.14.30220 | kr.1,430.22 |
| 250 | kr.13.55932 | kr.3,389.83 |
| 500 | kr.13.11142 | kr.6,555.71 |
| 1.000 | kr.12.74278 | kr.12,742.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.28741 | kr.36,862.23 |
| Unit Price without VAT: | kr.22.96000 |
|---|---|
| Unit Price with VAT: | kr.28.70000 |










