
MAX40109IAWE+T | |
|---|---|
DigiKey Part Number | 175-MAX40109IAWE+TTR-ND - Tape & Reel (TR) 175-MAX40109IAWE+TCT-ND - Cut Tape (CT) 175-MAX40109IAWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40109IAWE+T |
Description | NEXT GEN SIGNAL CONDITIONING PGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Differential Input 1-Wire®, I2C Output 16-WLP (2.45x2.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40109IAWE+T Models |
Category | Current - Supply 2.57 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFBGA, WLBGA |
Type Sensor Interface | Supplier Device Package 16-WLP (2.45x2.45) |
Input Type Differential | Base Product Number |
Output Type 1-Wire®, I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.22000 | kr.46.22 |
| 10 | kr.35.63100 | kr.356.31 |
| 25 | kr.32.99080 | kr.824.77 |
| 100 | kr.30.08270 | kr.3,008.27 |
| 250 | kr.29.19748 | kr.7,299.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.44883 | kr.66,122.07 |
| Unit Price without VAT: | kr.46.22000 |
|---|---|
| Unit Price with VAT: | kr.57.77500 |




