
MAX40109IATP+T | |
|---|---|
DigiKey Part Number | 175-MAX40109IATP+TTR-ND - Tape & Reel (TR) 175-MAX40109IATP+TCT-ND - Cut Tape (CT) 175-MAX40109IATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40109IATP+T |
Description | IC SIGNAL CONDITIONER 20TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Logic Input 1-Wire®, I2C Output 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40109IATP+T Models |
Category | Current - Supply 2.57 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Type Signal Conditioner | Supplier Device Package 20-TQFN (4x4) |
Input Type Logic | Base Product Number |
Output Type 1-Wire®, I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.04000 | kr.51.04 |
| 10 | kr.39.49200 | kr.394.92 |
| 25 | kr.36.60480 | kr.915.12 |
| 100 | kr.33.43150 | kr.3,343.15 |
| 250 | kr.32.59268 | kr.8,148.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.46378 | kr.73,659.45 |
| Unit Price without VAT: | kr.51.04000 |
|---|---|
| Unit Price with VAT: | kr.63.80000 |



