Direct

MAX397EPI+ | |
|---|---|
DigiKey Part Number | MAX397EPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX397EPI+ |
Description | IC MUX DUAL 8:1 100OHM 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX397EPI+ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 11pF, 80pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 1.8Ohm | Package / Case 28-DIP (0.600", 15.24mm) |
Voltage - Supply, Single (V+) 2.7V ~ 16V | Supplier Device Package 28-PDIP |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX397EPI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX397EPI+-ND | kr.230.81214 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | kr.230.81214 | kr.6,462.74 |
| Unit Price without VAT: | kr.230.81214 |
|---|---|
| Unit Price with VAT: | kr.288.51518 |


