
MAX3676EHJ+ | |
|---|---|
DigiKey Part Number | MAX3676EHJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3676EHJ+ |
Description | IC CDR SONET/SDH 32-TQFP |
Customer Reference | |
Detailed Description | SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 622.08MHz 1 Output 32-TQFP (5x5) |
EDA/CAD Models | MAX3676EHJ+ Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 622.08MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose SONET/SDH | Package / Case 32-TQFP |
Input PECL | Supplier Device Package 32-TQFP (5x5) |
Output PECL | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3676EHJ+ | Analog Devices Inc./Maxim Integrated | 7 | MAX3676EHJ+-ND | kr.219.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.219.11000 | kr.219.11 |
| Unit Price without VAT: | kr.219.11000 |
|---|---|
| Unit Price with VAT: | kr.273.88750 |

