Direct

MAX336EUI+ | |
|---|---|
DigiKey Part Number | 505-MAX336EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX336EUI+ |
Description | IC MUX 16:1 400OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX336EUI+ Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -86dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 400Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 30V | Supplier Device Package 28-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX336EUI+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX336EUI+-ND | kr.103.98240 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.103.98240 | kr.5,199.12 |
| Unit Price without VAT: | kr.103.98240 |
|---|---|
| Unit Price with VAT: | kr.129.97800 |


