3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3244EEWI+

DigiKey Part Number
MAX3244EEWI+-ND
Manufacturer
Manufacturer Product Number
MAX3244EEWI+
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3244EEWI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3241EEWI+Analog Devices Inc./Maxim Integrated305MAX3241EEWI+-NDkr.140.68000Parametric Equivalent
MAX3243EEWI+Analog Devices Inc./Maxim Integrated53MAX3243EEWI+-NDkr.161.23000Parametric Equivalent
MAX3244EEWI+Analog Devices Inc./Maxim Integrated50MAX3244EEWI+-NDkr.161.23000Parametric Equivalent
SN65C3243DWTexas Instruments794296-33572-5-NDkr.31.76000Direct
MAX3243ECDWTexas Instruments239296-33399-5-NDkr.18.13000Similar
In-Stock: 50
Factory Stock: 4.700
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.161.23000kr.161.23
10kr.129.52000kr.1,295.20
25kr.121.60120kr.3,040.03
100kr.112.90270kr.11,290.27
250kr.108.75636kr.27,189.09
500kr.106.25726kr.53,128.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.161.23000
Unit Price with VAT:kr.201.53750