MAX318CPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 9
Unit Price: kr.78.24000
Datasheet

Similar


Vishay Siliconix
In Stock: 334
Unit Price: kr.16.48000
Datasheet
1 Circuit IC Switch 1:1 35Ohm 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX318CPA

DigiKey Part Number
MAX318CPA-ND
Manufacturer
Manufacturer Product Number
MAX318CPA
Description
IC SWITCH SPST-NO X 1 35OHM 8DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 35Ohm 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX318CPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
3pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NO
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
1
Mounting Type
Through Hole
On-State Resistance (Max)
35Ohm
Package / Case
8-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Supplier Device Package
8-PDIP
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX318CPA+Analog Devices Inc./Maxim Integrated9MAX318CPA+-NDkr.78.24000Direct
DG418DJ-E3Vishay Siliconix334DG418DJ-E3-NDkr.16.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable