
DG418DJ-E3 | |
|---|---|
DigiKey Part Number | DG418DJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG418DJ-E3 |
Description | IC SWITCH SPST-NO X 1 35OHM 8DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG418DJ-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Vishay Siliconix | Charge Injection 60pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 35Ohm | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG418BDY-T1-E3 | Vishay Siliconix | 709 | 742-DG418BDY-T1-E3CT-ND | kr.18.58000 | MFR Recommended |
| MAX318CPA+ | Analog Devices Inc./Maxim Integrated | 9 | MAX318CPA+-ND | kr.78.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.12.26200 | kr.122.62 |
| 50 | kr.10.56880 | kr.528.44 |
| 100 | kr.10.04450 | kr.1,004.45 |
| 250 | kr.9.49048 | kr.2,372.62 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

