
MAX314EPE+ | |
|---|---|
DigiKey Part Number | MAX314EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX314EPE+ |
Description | IC SW SPST-NO/NCX4 10OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX314EPE+ Models |
Category | Switch Time (Ton, Toff) (Max) 225ns, 185ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 10Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 4.5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX314EPE+ | Analog Devices Inc./Maxim Integrated | 21 | MAX314EPE+-ND | kr.126.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.55000 | kr.126.55 |
| 10 | kr.100.89500 | kr.1,008.95 |
| 25 | kr.94.48360 | kr.2,362.09 |
| 100 | kr.87.44130 | kr.8,744.13 |
| 250 | kr.84.08360 | kr.21,020.90 |
| 500 | kr.82.06040 | kr.41,030.20 |
| Unit Price without VAT: | kr.126.55000 |
|---|---|
| Unit Price with VAT: | kr.158.18750 |

