Direct
Parametric Equivalent
Similar
Similar
Similar
Similar

MAX3095EPE | |
|---|---|
DigiKey Part Number | MAX3095EPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3095EPE |
Description | IC TRANSCEIVER 0/4 16PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3095EPE Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3095EPE+ | Analog Devices Inc./Maxim Integrated | 233 | MAX3095EPE+-ND | kr.95.23000 | Direct |
| MAX3093EEPE+ | Analog Devices Inc./Maxim Integrated | 73 | MAX3093EEPE+-ND | kr.72.09000 | Parametric Equivalent |
| LTC488CN#PBF | Analog Devices Inc. | 143 | LTC488CN#PBF-ND | kr.86.79000 | Similar |
| LTC488IN#PBF | Analog Devices Inc. | 0 | 505-LTC488IN#PBF-ND | kr.78.09360 | Similar |
| SN65LBC173AN | Rochester Electronics, LLC | 519 | 2156-SN65LBC173AN-ND | kr.60.93000 | Similar |




