Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

LTC488IN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC488IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC488IN#PBF |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC488IN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.75.81880 | kr.3,790.94 |
| Unit Price without VAT: | kr.75.81880 |
|---|---|
| Unit Price with VAT: | kr.94.77350 |




